Part Details for TUSB1106RSVR by Texas Instruments
Results Overview of TUSB1106RSVR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB1106RSVR Information
TUSB1106RSVR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TUSB1106RSVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24803-2-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16UQFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3198 | Buy Now |
|
DISTI #
595-TUSB1106RSVR
|
Mouser Electronics | USB Interface IC Adv Univ Serial Bus Xceiver RoHS: Compliant | 2967 |
|
$1.2200 / $2.3900 | Buy Now |
|
DISTI #
86294271
|
Verical | USB Transceiver 1TR 12Mbps 16-Pin UQFN T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1201 | Americas - 9000 |
|
$1.1315 / $1.8250 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver USB 2.0 12Mbps 3V, 4V - 3.6V, 5.5V 16-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.9052 / $1.4600 | Buy Now |
|
DISTI #
86294271
|
Verical | USB Transceiver 1TR 12Mbps 16-Pin UQFN T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1201 | Americas - 9000 |
|
$1.1315 / $1.8250 | Buy Now |
|
DISTI #
86294271
|
Verical | USB Transceiver 1TR 12Mbps 16-Pin UQFN T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1201 | Americas - 9000 |
|
$1.1315 / $1.8250 | Buy Now |
|
|
Chip Stock | IC TRANSCEIVER HALF 1/1 16UQFN 1/1 Transceiver Half USB 2.0 16-UQFN (2.6x1.8) | 67600 |
|
RFQ | |
|
|
Sense Electronic Company Limited | QFN-16 | 3000 |
|
RFQ |
US Tariff Estimator: TUSB1106RSVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB1106RSVR Part Data Attributes
|
|
TUSB1106RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB1106RSVR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| JESD-30 Code | R-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 2.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Low Current-Max | 0.002 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.07X.1,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 18 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 0.55 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 18 Ns | |
| Width | 1.8 Mm |
TUSB1106RSVR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TUSB1106RSVR datasheet, which includes guidelines for component placement, routing, and thermal management. Additionally, TI offers a PCB layout checklist and a layout guide for USB 3.2 Gen 2 devices, which can be found on their website.
-
To ensure signal integrity with the TUSB1106RSVR, it's essential to follow proper PCB design and layout practices, such as using differential pairs, minimizing trace length and impedance mismatch, and using signal shielding. Additionally, TI recommends using a common-mode filter and a differential-mode filter to reduce electromagnetic interference (EMI).
-
The power consumption of the TUSB1106RSVR depends on the operating mode and the speed of the USB interface. According to the datasheet, the device consumes around 150 mA in USB 3.2 Gen 2 mode and around 50 mA in USB 2.0 mode. However, the actual power consumption may vary depending on the specific application and usage.
-
The TUSB1106RSVR has built-in overvoltage protection (OVP) up to 5.5 V. However, if additional OVP is required, TI recommends using an external OVP circuit, such as a voltage supervisor or a dedicated OVP IC, to protect the device from voltage transients and surges.
-
The TUSB1106RSVR has an operating temperature range of -40°C to 85°C. However, the device can be operated at temperatures above 85°C with reduced performance and reliability. It's essential to ensure proper thermal management and heat dissipation to maintain the device's performance and reliability.