-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6275
|
Newark | Ic, Usb Hub, 2/3-Port, 32Lqfp, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Lqfp, No. Of Pins:32Pins, Data Rate:12Mbps, No. Of Ports:3 Port, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB2036VF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 721 |
|
$3.6500 / $4.7200 | Buy Now |
DISTI #
296-11086-ND
|
DigiKey | IC HUB CONTROLLER USB 2.0 32LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2985 In Stock |
|
$1.9237 / $3.9800 | Buy Now |
DISTI #
2156-TUSB2036VF-ND
|
DigiKey | IC HUB CONTROLLER USB 2.0 32LQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$2.1500 | Buy Now |
DISTI #
595-TUSB2036VF
|
Mouser Electronics | USB Interface IC 2 3 Port USB Hub RoHS: Compliant | 2064 |
|
$1.9900 / $3.2400 | Buy Now |
|
Bristol Electronics | 341 |
|
RFQ | ||
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 32 Pin, QFP | 7 |
|
$2.7600 / $4.1400 | Buy Now |
|
Quest Components | BUS Controller Circuit, 32 Pin, QFP | 78 |
|
$1.9880 / $3.9760 | Buy Now |
|
Quest Components | BUS Controller Circuit, 32 Pin, QFP | 266 |
|
$2.5530 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB2036VF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2036VF
Texas Instruments
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB2036VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2036VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB2036VFRG4 | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 | Texas Instruments | TUSB2036VF vs TUSB2036VFRG4 |