-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 191 |
|
RFQ | ||
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP32 | 1176 |
|
$15.0000 / $22.5000 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP32 | 352 |
|
$17.8250 / $23.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB2046BIVFRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2046BIVFRG4
Texas Instruments
4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB2046BIVFRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2046BIVFRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB2046BIVFR | 4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85 | Texas Instruments | TUSB2046BIVFRG4 vs TUSB2046BIVFR |
TUSB2046BVF | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | TUSB2046BIVFRG4 vs TUSB2046BVF |
TUSB2046BVFG4 | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | TUSB2046BIVFRG4 vs TUSB2046BVFG4 |
TUSB2046VF | 4-Port USB Hub W/Optional Serial EEPROM Interface (Input Clock: 6 MHz Crystal) 32-LQFP 0 to 70 | Texas Instruments | TUSB2046BIVFRG4 vs TUSB2046VF |