Microcontrollers and Processors
TUSB2046BVFR
Texas Instruments
Description: 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70

Overview of TUSB2046BVFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TUSB2046BVFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6277
Newark Usb Hub, 4 Port, 12Mbps, Lqfp-32, Usb Ic Type:Usb Hub Controller, Usb Standard:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Lqfp, No. Of Pins:32Pins, Data Rate:12Mbps, No. Of Ports:4 Port, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB2046BVFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.5300
  • 10 $4.3300
  • 25 $4.1100
  • 50 $3.9400
  • 100 $3.7700
  • 250 $3.6500
  • 500 $3.5600
$3.5600 / $4.5300 Buy Now
DISTI # 296-27131-1-ND
DigiKey IC HUB CONTROLLER USB 32LQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2985
In Stock
  • 1 $3.8400
  • 10 $2.7910
  • 25 $2.5292
  • 100 $2.2419
  • 250 $2.1048
  • 500 $2.0221
  • 1,000 $1.9541
  • 2,000 $1.8980
  • 3,000 $1.8700
  • 5,000 $1.8389
$1.8389 / $3.8400 Buy Now
DISTI # 595-TUSB2046BVFR
Mouser Electronics USB Interface IC 4port Hub RoHS: Compliant 1895
  • 1 $3.5900
  • 10 $3.0500
  • 100 $2.6500
  • 250 $2.5100
  • 500 $2.2500
  • 1,000 $1.8800
  • 2,000 $1.8000
$1.8000 / $3.5900 Buy Now
Bristol Electronics   470
RFQ
LCSC LQFP-32(7x7) USB HUB Controllers ROHS 1988
  • 1 $2.2072
  • 10 $1.8849
  • 30 $1.6842
  • 100 $1.4788
  • 500 $1.3856
  • 1,000 $1.3445
$1.3445 / $2.2072 Buy Now
Win Source Electronics IC 4-PORT USB HUB 32-LQFP 10998
  • 30 $1.7610
  • 70 $1.4450
  • 110 $1.4000
  • 150 $1.3550
  • 195 $1.3100
  • 260 $1.1740
$1.1740 / $1.7610 Buy Now

CAD Models for TUSB2046BVFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TUSB2046BVFR by Texas Instruments

TUSB2046BVFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
Bus Compatibility
USB
Clock Frequency-Max
6 MHz
Data Transfer Rate-Max
12 MBps
External Data Bus Width
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
40 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. TUSB2046BVFR
    Texas Instruments
    4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
    VS

Alternate Parts for TUSB2046BVFR

This table gives cross-reference parts and alternative options found for TUSB2046BVFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2046BVFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TUSB2046BVF 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 Texas Instruments TUSB2046BVFR vs TUSB2046BVF
TUSB2046BVFRG4 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 Texas Instruments TUSB2046BVFR vs TUSB2046BVFRG4
TUSB2046VF 4-Port USB Hub W/Optional Serial EEPROM Interface (Input Clock: 6 MHz Crystal) 32-LQFP 0 to 70 Texas Instruments TUSB2046BVFR vs TUSB2046VF
TUSB2046BIVFRG4 4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85 Texas Instruments TUSB2046BVFR vs TUSB2046BIVFRG4
TUSB2046VFR 4-Port USB Hub W/Optional Serial EEPROM Interface (Input Clock: 6 MHz Crystal) 32-LQFP 0 to 70 Texas Instruments TUSB2046BVFR vs TUSB2046VFR
TUSB2046BVFG4 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 Texas Instruments TUSB2046BVFR vs TUSB2046BVFG4
Part Number Description Manufacturer Compare
AT43301-AU USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026BBA, LQFP-32 Atmel Corporation TUSB2046BVFR vs AT43301-AU
TUSB2046BIRHBTG4 4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85 Texas Instruments TUSB2046BVFR vs TUSB2046BIRHBTG4
AT43312A-6AC USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 Atmel Corporation TUSB2046BVFR vs AT43312A-6AC
AT43312A-6AL USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 Atmel Corporation TUSB2046BVFR vs AT43312A-6AL
TUSB2046BVFRG4 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 Texas Instruments TUSB2046BVFR vs TUSB2046BVFRG4
TUSB2046BVFG4 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 Texas Instruments TUSB2046BVFR vs TUSB2046BVFG4
TUSB2046VFR 4-Port USB Hub W/Optional Serial EEPROM Interface (Input Clock: 6 MHz Crystal) 32-LQFP 0 to 70 Texas Instruments TUSB2046BVFR vs TUSB2046VFR
AT43301-AL USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32 Atmel Corporation TUSB2046BVFR vs AT43301-AL
TUSB2046BVF 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 Texas Instruments TUSB2046BVFR vs TUSB2046BVF
TUSB2046BIVFRG4 4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85 Texas Instruments TUSB2046BVFR vs TUSB2046BIVFRG4

Related Parts for TUSB2046BVFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TUSB2046BVFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TUSB2046BVFR by Texas Instruments

Select Manufacturer
Which Manufacturer of TUSB2046BVFR would you like to use for your alert(s)?
  • Please alert me when TUSB2046BVFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TUSB2046BVFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TUSB2046BVFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TUSB2046BVFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TUSB2046BVFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TUSB2046BVFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: