| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TUSB213RGYR | Texas Instruments | $1.7204 | CMOS, PQCC14 | TUSB213IRGYT vs TUSB213RGYR |
Part Details for TUSB213IRGYT by Texas Instruments
Results Overview of TUSB213IRGYT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB213IRGYT Information
TUSB213IRGYT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TUSB213IRGYT | Texas Instruments | USB 2.0 high-speed signal conditioner 14-VQFN -40 to 85 |
Price & Stock for TUSB213IRGYT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47406-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14VQFN Min Qty: 1 Container: Cut Tape |
661 Cut Tape |
|
$2.7864 / $4.4200 | Buy Now |
|
DISTI #
296-47406-6-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14VQFN Min Qty: 1 Container: Digi-Reel |
661 Digi-Reel® |
|
$2.7864 / $4.4200 | Buy Now |
|
DISTI #
296-47406-2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14VQFN Min Qty: 250 Container: Tape & Reel |
661 Tape & Reel |
|
$2.4187 / $2.6462 | Buy Now |
|
DISTI #
595-TUSB213IRGYT
|
Mouser Electronics | USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB213IRGYR RoHS: Compliant | 732 |
|
$2.3800 / $4.4200 | Buy Now |
|
|
Vyrian | USB Bus Controller, CMOS, PQCC14 | 8992 |
|
RFQ |
US Tariff Estimator: TUSB213IRGYT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB213IRGYT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB213IRGYT Part Data Attributes
|
|
TUSB213IRGYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB213IRGYT
Texas Instruments
CMOS, PQCC14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-09-09 | |
| Interface IC Type | Usb Signal Conditioner | |
| JESD-30 Code | S-PQCC-N14 | |
| JESD-609 Code | e3 | |
| Length | 3.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |
Alternate Parts for TUSB213IRGYT
This table gives cross-reference parts and alternative options found for TUSB213IRGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB213IRGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TUSB213IRGYT Frequently Asked Questions (FAQ)
-
The TUSB213IRGYT supports cable lengths up to 3 meters (10 feet) for USB 2.0 and 1.5 meters (5 feet) for USB 3.0, assuming a good quality cable with minimal signal attenuation.
-
To ensure signal integrity, use a good quality cable, keep the signal traces short and well-shielded, and follow proper PCB layout guidelines. Additionally, use a common mode filter or a ferrite bead to reduce electromagnetic interference (EMI).
-
The TUSB213IRGYT has a typical power consumption of 150 mA during active mode and 10 μA during suspend mode. However, the actual power consumption may vary depending on the specific application and operating conditions.
-
Yes, the TUSB213IRGYT is backward compatible with USB 1.1 devices. However, the data transfer rate will be limited to 1.5 Mbps, which is the maximum speed supported by USB 1.1.
-
The TUSB213IRGYT has built-in hot-swapping capabilities. When a device is connected or disconnected, the TUSB213IRGYT will automatically detect the change and adjust its operation accordingly. However, it's still important to follow proper hot-swapping guidelines to ensure reliable operation.