| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TUSB215RGYR | Texas Instruments | $2.0648 | CMOS, PQCC14 | TUSB215IRGYR vs TUSB215RGYR |
| TUSB215IRGYT | Texas Instruments | $2.6836 | CMOS, PQCC14 | TUSB215IRGYR vs TUSB215IRGYT |
| TUSB215QRGYTQ1 | Texas Instruments | $3.0972 | CMOS, PQCC14 | TUSB215IRGYR vs TUSB215QRGYTQ1 |
| XR22417CV48TR-F | MaxLinear Inc | Check for Price | USB Bus Controller, CMOS, PQFP48 | TUSB215IRGYR vs XR22417CV48TR-F |
| XR22417CV48-F | MaxLinear Inc | Check for Price | USB Bus Controller, CMOS, PQFP48 | TUSB215IRGYR vs XR22417CV48-F |
| FE1.1S | Terminus | Check for Price | USB Bus Controller, CMOS, PDSO28 | TUSB215IRGYR vs FE1.1S |
| XR22417CV64-F | MaxLinear Inc | Check for Price | USB Bus Controller, CMOS, PQFP64 | TUSB215IRGYR vs XR22417CV64-F |
Part Details for TUSB215IRGYR by Texas Instruments
Results Overview of TUSB215IRGYR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB215IRGYR Information
TUSB215IRGYR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TUSB215IRGYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-52181-2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14VQFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.1283 | Buy Now |
|
DISTI #
595-TUSB215IRGYR
|
Mouser Electronics | USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB215IRGYT RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
|
Vyrian | USB Bus Controller, CMOS, PQCC14 | 7168 |
|
RFQ |
US Tariff Estimator: TUSB215IRGYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB215IRGYR Part Data Attributes
|
|
TUSB215IRGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB215IRGYR
Texas Instruments
CMOS, PQCC14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-09-09 | |
| Interface IC Type | Usb Signal Conditioner | |
| JESD-30 Code | S-PQCC-N14 | |
| JESD-609 Code | e3 | |
| Length | 3.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |
Alternate Parts for TUSB215IRGYR
This table gives cross-reference parts and alternative options found for TUSB215IRGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB215IRGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TUSB215IRGYR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TUSB215IRGYR datasheet (Section 10.1) and in the TUSB215IRGYR Evaluation Module User's Guide (SLUU444). It's essential to follow these guidelines to minimize signal integrity issues and ensure reliable operation.
-
The TUSB215IRGYR has built-in signal integrity features, such as slew rate control and output impedance matching. However, it's still crucial to follow proper PCB design practices, like using 90-ohm differential traces, and adding series termination resistors (Rs) to match the output impedance to the transmission line impedance.
-
The TUSB215IRGYR supports cable lengths up to 3 meters (10 feet) for USB 2.0 High-Speed mode, and up to 5 meters (16.4 feet) for USB 2.0 Full-Speed mode, assuming a good quality cable with proper shielding and impedance control.
-
To configure the TUSB215IRGYR for USB 2.0 High-Speed mode, connect the HS_EN pin to VCC (High) and ensure that the device is powered from a 3.3V supply. Additionally, the USB 2.0 High-Speed mode requires a 45-ohm pull-up resistor on the D+ line, which is typically connected to the upstream facing port.
-
The TUSB215IRGYR has a typical power consumption of 150 mW in USB 2.0 High-Speed mode, 50 mW in USB 2.0 Full-Speed mode, and 10 mW in Suspend mode. The power consumption can vary depending on the specific application and operating conditions.