| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TUSB217RGYRQ1 | Texas Instruments | $3.4113 | BICMOS, PQCC14 | TUSB217AIRWBT vs TUSB217RGYRQ1 |
| TUSB217AIRWBR | Texas Instruments | Check for Price | PQCC12 | TUSB217AIRWBT vs TUSB217AIRWBR |
| TUSB217ARWBRQ1 | Texas Instruments | Check for Price | PQCC12 | TUSB217AIRWBT vs TUSB217ARWBRQ1 |
| XTUSB217RGYTQ1 | Texas Instruments | Check for Price | Interface Circuit | TUSB217AIRWBT vs XTUSB217RGYTQ1 |
| XTUSB217RGYRQ1 | Texas Instruments | Check for Price | Interface Circuit | TUSB217AIRWBT vs XTUSB217RGYRQ1 |
Part Details for TUSB217AIRWBT by Texas Instruments
Results Overview of TUSB217AIRWBT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB217AIRWBT Information
TUSB217AIRWBT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TUSB217AIRWBT | Texas Instruments | USB 2.0 high-speed signal conditioner with DCP and CDP controllers 12-X2QFN -40 to 85 |
Price & Stock for TUSB217AIRWBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TUSB217AIRWBTTR-ND
|
DigiKey | IC INTERFACE Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$4.9973 | Buy Now |
|
DISTI #
595-TUSB217AIRWBT
|
Mouser Electronics | USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217AIRWBR RoHS: Compliant | 110 |
|
$4.6600 / $7.8700 | Buy Now |
|
|
Vyrian | USB Bus Controller, CMOS, PQCC12 | 3120 |
|
RFQ |
US Tariff Estimator: TUSB217AIRWBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB217AIRWBT Part Data Attributes
|
|
TUSB217AIRWBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB217AIRWBT
Texas Instruments
PQCC12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Usb Signal Conditioner | |
| JESD-30 Code | S-PQCC-N12 | |
| JESD-609 Code | e4 | |
| Length | 1.6 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.4 Mm | |
| Supply Current-Max | 36 Ma | |
| Supply Voltage-Max | 6.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TUSB217AIRWBT
This table gives cross-reference parts and alternative options found for TUSB217AIRWBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB217AIRWBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TUSB217AIRWBT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the 'High-Speed Layout Guidelines' application note (SLVA466) for optimal performance.
-
To ensure signal integrity, it's essential to follow proper PCB design and layout practices, such as using differential pairs, minimizing trace length and impedance mismatch, and using signal shielding and termination. Additionally, use the TI-provided IBIS models to simulate and optimize the signal integrity of your design.
-
The maximum cable length supported by the TUSB217AIRWBT depends on the specific application and the type of cable used. However, as a general guideline, the USB 2.0 specification recommends a maximum cable length of 3 meters (10 feet) for high-speed devices. Longer cable lengths may require repeaters or active cables to maintain signal integrity.
-
The TUSB217AIRWBT requires a 3.3V power supply, and it's recommended to use a low-dropout regulator (LDO) or a switching regulator to ensure a stable and clean power supply. Additionally, follow proper power management practices, such as using power sequencing and voltage monitoring, to ensure reliable operation.
-
The TUSB217AIRWBT has a maximum junction temperature of 150°C, and it's essential to ensure proper thermal management to prevent overheating. Use thermal pads, heat sinks, or other thermal management techniques to keep the device within its recommended operating temperature range.