Part Details for TUSB2E22RZAT by Texas Instruments
Results Overview of TUSB2E22RZAT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB2E22RZAT Information
TUSB2E22RZAT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TUSB2E22RZAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TUSB2E22RZATCT-ND
|
DigiKey | EUSB2 TO USB 2.0 DUAL REPEATER Min Qty: 1 Container: Cut Tape |
230 Cut Tape |
|
$6.0874 / $9.2200 | Buy Now |
|
DISTI #
296-TUSB2E22RZATTR-ND
|
DigiKey | EUSB2 TO USB 2.0 DUAL REPEATER Min Qty: 250 Container: Tape & Reel |
230 Tape & Reel |
|
$5.2746 / $5.6490 | Buy Now |
|
DISTI #
595-TUSB2E22RZAT
|
Mouser Electronics | USB Interface IC eUSB2 to USB 2.0 Dua l repeater 20-VQFN- RoHS: Compliant | 164 |
|
$5.2700 / $9.2200 | Buy Now |
|
|
Ameya Holding Limited | 2590 |
|
RFQ | ||
|
|
Vyrian | 7754 |
|
RFQ |
US Tariff Estimator: TUSB2E22RZAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB2E22RZAT Part Data Attributes
|
|
TUSB2E22RZAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2E22RZAT
Texas Instruments
Interface Circuit, PQCC20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 3.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC20,.14SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.05 Mm | |
| Supply Voltage-Max | 1.98 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |