Part Details for TUSB2E22YCGT by Texas Instruments
Results Overview of TUSB2E22YCGT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB2E22YCGT Information
TUSB2E22YCGT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TUSB2E22YCGT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TUSB2E22YCGTTR-ND
|
DigiKey | TUSB2E22YCGT Min Qty: 250 Container: Tape & Reel |
475 Tape & Reel |
|
$3.9486 / $4.2878 | Buy Now |
|
DISTI #
296-TUSB2E22YCGTCT-ND
|
DigiKey | TUSB2E22YCGT Min Qty: 1 Container: Cut Tape |
475 Cut Tape |
|
$4.4968 / $6.9300 | Buy Now |
|
DISTI #
595-TUSB2E22YCGT
|
Mouser Electronics | USB Interface IC eUSB2 to USB 2.0 Dua l repeater 25-DSBGA A 595-TUSB2E22YCGR RoHS: Compliant | 455 |
|
$3.9300 / $6.8700 | Buy Now |
|
|
Vyrian | Interface Circuit, PBGA25 | 7597 |
|
RFQ |
US Tariff Estimator: TUSB2E22YCGT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB2E22YCGT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB2E22YCGT Part Data Attributes
|
|
TUSB2E22YCGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2E22YCGT
Texas Instruments
Interface Circuit, PBGA25
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-12-18 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-PBGA-B25 | |
| JESD-609 Code | e1 | |
| Length | 1.96 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 25 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA25,5X5,14 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max | 1.98 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.35 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.96 Mm |
TUSB2E22YCGT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TUSB2E22YCGT datasheet, which includes guidelines for component placement, routing, and grounding. It is essential to follow these guidelines to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
To configure the TUSB2E22YCGT for USB 2.0 high-speed operation, connect the MODE pin to VCC, and ensure that the device is powered from a 3.3V supply. Additionally, the device must be connected to a USB 2.0-compliant host or hub.
-
The TUSB2E22YCGT supports cable lengths up to 3 meters (10 feet) for USB 2.0 high-speed operation. However, the actual cable length may vary depending on the specific application and cable quality.
-
To ensure EMC with the TUSB2E22YCGT, follow proper PCB design and layout guidelines, use shielding and grounding techniques, and ensure that the device is properly decoupled from the power supply. Additionally, consider using EMI filters or common-mode chokes to reduce electromagnetic radiation.
-
The TUSB2E22YCGT has a typical power consumption of 150 mA during active operation and 50 μA during suspend mode. However, the actual power consumption may vary depending on the specific application and operating conditions.