-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Two-Port High-Speed 480Mbps USB 2.0 Hub 48-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43165-1-ND
|
DigiKey | IC USB 2.0 2PORT HUB IND 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
878 In Stock |
|
$3.3413 / $7.0700 | Buy Now |
DISTI #
595-TUSB4020BIPHPRQ1
|
Mouser Electronics | USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 RoHS: Compliant | 2638 |
|
$3.4200 / $6.4300 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, PQFP48 | 108 |
|
$2.6180 / $5.6100 | Buy Now |
|
LCSC | Hub Controller USB HTQFP-48(7x7) USB Converters ROHS | 4 |
|
$6.7412 / $9.9378 | Buy Now |
|
Win Source Electronics | IC USB 2.0 2PORT HUB IND 48HTQFP | 26300 |
|
$5.4640 / $8.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB4020BIPHPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB4020BIPHPRQ1
Texas Instruments
Automotive Two-Port High-Speed 480Mbps USB 2.0 Hub 48-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE SUPPLY VOLTAGE 3V TO 3.6V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 0.99 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TUSB4020BIPHPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB4020BIPHPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB4020BIPHPR | Two-Port High-Speed 480Mbps USB 2.0 Hub 48-HTQFP -40 to 85 | Texas Instruments | TUSB4020BIPHPRQ1 vs TUSB4020BIPHPR |