Part Details for TUSB522PRGET by Texas Instruments
Results Overview of TUSB522PRGET by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB522PRGET Information
TUSB522PRGET by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TUSB522PRGET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-45115-1-ND
|
DigiKey | IC REDRIVER DUAL USB 3.1 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5742 In Stock |
|
$1.5539 / $2.9500 | Buy Now |
|
DISTI #
595-TUSB522PRGET
|
Mouser Electronics | USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PRGER RoHS: Compliant | 1175 |
|
$1.3800 / $2.7100 | Buy Now |
|
DISTI #
V72:2272_16636682
|
Arrow Electronics | High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2208 Container: Cut Strips | Americas - 158 |
|
$0.5569 / $0.5853 | Buy Now |
|
DISTI #
62506612
|
Verical | High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2208 | Americas - 158 |
|
$0.5569 / $0.5758 | Buy Now |
|
DISTI #
V72:2272_16636682
|
Arrow Electronics | High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2208 Container: Cut Strips | Americas - 158 |
|
$0.5569 / $0.5853 | Buy Now |
|
DISTI #
62506612
|
Verical | High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP COO: Philippines RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2208 | Americas - 158 |
|
$0.5569 / $0.5758 | Buy Now |
|
DISTI #
V72:2272_16636682
|
Arrow Electronics | High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2208 Container: Cut Strips | Americas - 158 |
|
$0.5569 / $0.5853 | Buy Now |
|
DISTI #
62506612
|
Verical | High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP COO: Philippines RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2208 | Americas - 158 |
|
$0.5569 / $0.5758 | Buy Now |
US Tariff Estimator: TUSB522PRGET by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TUSB522PRGET
TUSB522PRGET CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB522PRGET Part Data Attributes
|
|
TUSB522PRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB522PRGET
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, QCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2016-10-14 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000026 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 98 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
TUSB522PRGET Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter and decoupling capacitors to reduce EMI.
-
Follow the USB 2.0 specification guidelines, use a certified USB 2.0 cable, and ensure the device is properly terminated. Also, use the TUSB522PRGET's built-in USB 2.0 transceiver and follow the recommended PCB layout.
-
The TUSB522PRGET supports cable lengths up to 3 meters (10 feet) while maintaining USB 2.0 compliance. However, the actual cable length may vary depending on the specific application and environment.
-
The TUSB522PRGET has an integrated voltage regulator, but it's recommended to use an external voltage regulator for more precise control. Ensure the power supply can handle the maximum current requirements of the device.
-
The TUSB522PRGET has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and follow proper thermal design guidelines to prevent overheating.