Part Details for TUSB7340IRKMT by Texas Instruments
Overview of TUSB7340IRKMT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB7340IRKMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36013-1-ND
|
DigiKey | IC HUB CONTROLLER USB 100WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
996 In Stock |
|
$9.7594 / $14.1300 | Buy Now |
DISTI #
595-TUSB7340IRKMT
|
Mouser Electronics | USB Interface IC SuperSpd USB 4Port xHCI Host Controller RoHS: Compliant | 1933 |
|
$9.7500 / $14.1300 | Buy Now |
|
Bristol Electronics | 1785 |
|
RFQ | ||
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip1Cloud | IC 4-PORT USB HUB 100WQFN | 5060 |
|
RFQ | |
|
Win Source Electronics | IC 4-PORT USB HUB 100WQFN | 9000 |
|
$16.0150 / $24.0220 | Buy Now |
Part Details for TUSB7340IRKMT
TUSB7340IRKMT CAD Models
TUSB7340IRKMT Part Data Attributes:
|
TUSB7340IRKMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB7340IRKMT
Texas Instruments
SuperSpeed USB 3.0 4-Port xHCI Host Controller 100-WQFN-MR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | PCI; I2C | |
Clock Frequency-Max | 50 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBCC-B100 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | SLGA100,15X15,24 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for TUSB7340IRKMT
This table gives cross-reference parts and alternative options found for TUSB7340IRKMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB7340IRKMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB7340RKM | UNIVERSAL SERIAL BUS CONTROLLER, PQCC100, GREEN, PLASTIC, WQFN-100 | Texas Instruments | TUSB7340IRKMT vs TUSB7340RKM |
TUSB7340IRKMR | SuperSpeed USB 3.0 4-Port xHCI Host Controller 100-WQFN-MR -40 to 85 | Texas Instruments | TUSB7340IRKMT vs TUSB7340IRKMR |
TUSB7340RKMT | SuperSpeed USB 3.0 4-Port xHCI Host Controller 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB7340IRKMT vs TUSB7340RKMT |
TUSB7340RKMR | SuperSpeed USB 3.0 4-Port xHCI Host Controller 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB7340IRKMT vs TUSB7340RKMR |