-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-port USB 3.2 x1 gen1 hub 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TUSB8042AIRGCRCT-ND
|
DigiKey | IC INTERFACE MISC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
393 In Stock |
|
$5.3019 / $9.7100 | Buy Now |
DISTI #
595-TUSB8042AIRGCR
|
Mouser Electronics | USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN -40 to 85 RoHS: Compliant | 0 |
|
$5.3000 / $9.7000 | Order Now |
|
Ameya Holding Limited | 4654 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB8042AIRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8042AIRGCR
Texas Instruments
Four-port USB 3.2 x1 gen1 hub 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-30 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB8042AIRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8042AIRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB8042ARGCT | Four-port USB 3.2 x1 gen1 hub 64-VQFN 0 to 70 | Texas Instruments | TUSB8042AIRGCR vs TUSB8042ARGCT |
TUSB8042ARGCR | Four-port USB 3.2 x1 gen1 hub 64-VQFN 0 to 70 | Texas Instruments | TUSB8042AIRGCR vs TUSB8042ARGCR |
TUSB8042AIRGCT | Four-port USB 3.2 x1 gen1 hub 64-VQFN -40 to 85 | Texas Instruments | TUSB8042AIRGCR vs TUSB8042AIRGCT |