-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-port SuperSpeed 5.0-Gbps USB3.1 hub with billboard 64-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49023-1-ND
|
DigiKey | IC USB HUB CONTROLLER I2C 64VQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$5.3125 / $7.1800 | Buy Now |
DISTI #
595-TUSB8044RGCR
|
Mouser Electronics | USB Interface IC 4-port SuperSpeed 5.0-Gbps USB3.1 hub with billboard 64-VQFN 0 to 70 RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB8044RGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8044RGCR
Texas Instruments
4-port SuperSpeed 5.0-Gbps USB3.1 hub with billboard 64-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAVING SECONDARY DIGITAL SUPPLY 3.3V(TYP), 24 MHZ CRYSTAL INPUT | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; VBUS; VGA | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB8044RGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8044RGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VL817-Q7(B0) | USB Bus Controller, CMOS, QFN-76 | Via Labs Inc | TUSB8044RGCR vs VL817-Q7(B0) |
TUSB8043ARGCT | Four-port USB 3.2 x1 gen1 hub with HID to I2C 64-VQFN 0 to 70 | Texas Instruments | TUSB8044RGCR vs TUSB8043ARGCT |
TUSB8044ARGCT | Four-port USB 3.2 x1 Gen1 hub with USB billboard 64-VQFN 0 to 70 | Texas Instruments | TUSB8044RGCR vs TUSB8044ARGCT |
TUSB8042ARGCR | Four-port USB 3.2 x1 gen1 hub 64-VQFN 0 to 70 | Texas Instruments | TUSB8044RGCR vs TUSB8042ARGCR |
TUSB8040PFPT | SuperSpeed USB (USB 3.0) 4-port Hub Controller 80-HTQFP | Texas Instruments | TUSB8044RGCR vs TUSB8040PFPT |
TUSB8040A1RKM | UNIVERSAL SERIAL BUS CONTROLLER, PQCC100, PLASTIC, WQFN-100 | Texas Instruments | TUSB8044RGCR vs TUSB8040A1RKM |
TUSB8040ARKMR | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB8044RGCR vs TUSB8040ARKMR |
TUSB8041IRGCR | 4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN -40 to 85 | Texas Instruments | TUSB8044RGCR vs TUSB8041IRGCR |
TUSB8041ARGCR | 4-port SuperSpeed 5-Gbps USB 3.1 hub 64-VQFN 0 to 70 | Texas Instruments | TUSB8044RGCR vs TUSB8041ARGCR |
TUSB8040A1RKMR | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB8044RGCR vs TUSB8040A1RKMR |