Part Details for TV07RW-11-2SC by Amphenol Corporation
Overview of TV07RW-11-2SC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-11-2SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV07RW-11-2SC
|
Mouser Electronics | Standard Circular Connector TV 2C 2#16 SKT J/N RECP RoHS: Not Compliant | 0 |
|
$92.5900 / $99.6100 | Order Now |
DISTI #
37256694
|
Verical | Conn Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$78.8465 / $81.3503 | Buy Now |
DISTI #
TV07RW-11-2SC
|
PEI Genesis | TV 2C 2#16 SKT J/N RECP Min Qty: 1 | 1 |
|
$105.7100 | Buy Now |
Part Details for TV07RW-11-2SC
TV07RW-11-2SC CAD Models
TV07RW-11-2SC Part Data Attributes
|
TV07RW-11-2SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-11-2SC
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for TV07RW-11-2SC
This table gives cross-reference parts and alternative options found for TV07RW-11-2SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-11-2SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24W11-02SC | MIL Series Connector | TE Connectivity | TV07RW-11-2SC vs DTS24W11-02SC |
DTS24Y11-02SC | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | TV07RW-11-2SC vs DTS24Y11-02SC |
D38999/24FB2SC | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-11-2SC vs D38999/24FB2SC |
DTS24Z11-02SC | MIL Series Connector | TE Connectivity | TV07RW-11-2SC vs DTS24Z11-02SC |
D38999/24CB2SC | MIL Series Connector | Amphenol Corporation | TV07RW-11-2SC vs D38999/24CB2SC |
D38999/24WB02SC | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TV07RW-11-2SC vs D38999/24WB02SC |
ACT24JB02SC | MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-11-2SC vs ACT24JB02SC |
CJ1424WB2SY | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-11-2SC vs CJ1424WB2SY |
D38999/24FB02SC | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TV07RW-11-2SC vs D38999/24FB02SC |
D38999/24WB2JC | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-11-2SC vs D38999/24WB2JC |