Part Details for TV07RW-13-35PA by Amphenol Corporation
Overview of TV07RW-13-35PA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TV07RW-13-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-13-35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: TV07RW-13-35PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$182.5902 | Buy Now |
DISTI #
APH TV07RW-13-35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: APH TV07RW-13-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TV07RW-13-35PA
|
Mouser Electronics | Standard Circular Connector CIRCULAR PIN CONN 22 P JAM NUT 22 TERM RoHS: Not Compliant | 0 |
|
$47.0200 / $58.3500 | Order Now |
DISTI #
TV07RW-13-35PA
|
PEI Genesis | TV 22C 22#22D PIN RECP CAD | 0 |
|
Buy Now |
Part Details for TV07RW-13-35PA
TV07RW-13-35PA CAD Models
TV07RW-13-35PA Part Data Attributes
|
TV07RW-13-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-13-35PA
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for TV07RW-13-35PA
This table gives cross-reference parts and alternative options found for TV07RW-13-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-13-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Smiths Group | TV07RW-13-35PA vs D38999/24W13-35PA |
MT934T13K35PA | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-13-35PA vs MT934T13K35PA |
D38999/24FC35HA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-13-35PA vs D38999/24FC35HA |
D38999/24FC35HA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-13-35PA vs D38999/24FC35HA |
TV07DT-13-35PA | MIL Series Connector, | Amphenol Corporation | TV07RW-13-35PA vs TV07DT-13-35PA |
D38999/24FC35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TV07RW-13-35PA vs D38999/24FC35PA |
D38999/24NC35PA | MIL Series Connector | Amphenol Corporation | TV07RW-13-35PA vs D38999/24NC35PA |
D38999/24FC35HA | MIL Series Connector | TE Connectivity | TV07RW-13-35PA vs D38999/24FC35HA |
HRC94MC35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | TV07RW-13-35PA vs HRC94MC35PA |
DTS24K13-35PA | MIL Series Connector | TE Connectivity | TV07RW-13-35PA vs DTS24K13-35PA |