Part Details for TV07RW-15-19PE by Amphenol Corporation
Overview of TV07RW-15-19PE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2519P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 65A 35Mohm To-3P | |
TW9919-PE1-GR | Renesas Electronics Corporation | 6x10-bit Multi-Standard 3D Comb Filter Video Decoder with SCART and RGB Mixing Support |
Price & Stock for TV07RW-15-19PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-15-19PE
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: TV07RW-15-19PE) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$197.8613 | Buy Now |
DISTI #
654-TV07RW-15-19PE
|
Mouser Electronics | Standard Circular Connector 19C 19#20 PIN J/N RECP | 0 |
|
$99.8600 / $107.4300 | Order Now |
DISTI #
TV07RW-15-19PE
|
PEI Genesis | TV 19C 19#20 PIN RECP CAD Min Qty: 1 | 15 |
|
$94.1000 / $108.5800 | Buy Now |
Part Details for TV07RW-15-19PE
TV07RW-15-19PE CAD Models
TV07RW-15-19PE Part Data Attributes
|
TV07RW-15-19PE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-15-19PE
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for TV07RW-15-19PE
This table gives cross-reference parts and alternative options found for TV07RW-15-19PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-15-19PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-D-19PE | MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-15-19PE vs D38999/24C-D-19PE |
D38999/24ND19HE | MIL Series Connector | Amphenol Corporation | TV07RW-15-19PE vs D38999/24ND19HE |
D38999/24KD19HE | MIL Series Connector | TE Connectivity | TV07RW-15-19PE vs D38999/24KD19HE |
DTS24Z15-19HE | MIL Series Connector | TE Connectivity | TV07RW-15-19PE vs DTS24Z15-19HE |
D38999/24GD19PE | MIL Series Connector, 19 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-15-19PE vs D38999/24GD19PE |
TVS07RS15-19HE | MIL Series Connector | Amphenol Corporation | TV07RW-15-19PE vs TVS07RS15-19HE |
D38999/24KD19PE | CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-15-19PE vs D38999/24KD19PE |
D38999/24SD19HE | MIL Series Connector | TE Connectivity | TV07RW-15-19PE vs D38999/24SD19HE |
D38999/24F-D-19PE | MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-15-19PE vs D38999/24F-D-19PE |
D38999/24ZD19PE | MIL Series Connector | Amphenol Corporation | TV07RW-15-19PE vs D38999/24ZD19PE |