Part Details for TV07RW11-19SDS1 by Amphenol Corporation
Overview of TV07RW11-19SDS1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV07RW11-19SDS1
TV07RW11-19SDS1 CAD Models
TV07RW11-19SDS1 Part Data Attributes
|
TV07RW11-19SDS1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW11-19SDS1
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597330-735 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for TV07RW11-19SDS1
This table gives cross-reference parts and alternative options found for TV07RW11-19SDS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW11-19SDS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV07RW11-19SDS15 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW11-19SDS1 vs TV07RW11-19SDS15 |
TVS07RS11-19SD | MIL Series Connector | Amphenol Corporation | TV07RW11-19SDS1 vs TVS07RS11-19SD |
TVS07RK11-19JD | MIL Series Connector | Amphenol Corporation | TV07RW11-19SDS1 vs TVS07RK11-19JD |
CTV07RW11-19JD | MIL Series Connector | Amphenol Corporation | TV07RW11-19SDS1 vs CTV07RW11-19JD |
TV07RW11-19SDS2 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW11-19SDS1 vs TV07RW11-19SDS2 |
TVS07RS11-19JD | MIL Series Connector | Amphenol Corporation | TV07RW11-19SDS1 vs TVS07RS11-19JD |
TVS07RF11-19JD | MIL Series Connector | Amphenol Corporation | TV07RW11-19SDS1 vs TVS07RF11-19JD |