-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 3V, 30% +Tol, 10% -Tol, 25000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV1625-3R0256-R
|
Avnet Americas | Supercapacitor, EDLC, 25 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: TV1625-3R0256-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4336 / $2.7548 | Buy Now |
DISTI #
30AC6972
|
Avnet Americas | Supercapacitor, EDLC, 25 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 30AC6972) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$3.6700 / $7.5600 | Buy Now |
DISTI #
504-TV1625-3R0256-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3V 25F RoHS: Compliant | 0 |
|
$2.4900 / $4.8900 | Order Now |
DISTI #
V36:1790_16605290
|
Arrow Electronics | Cap Supercap 25F 3V -10% to 30% ( 16.5 X 28.4mm ) Radial Aluminum Cylindrical Can 7.5mm 60uA 0.018 Ohm 65°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2137 | Americas - 10003 |
|
$2.3840 / $4.8110 | Buy Now |
|
Future Electronics | TV Series 3 V 25 F Ø16.5 x 28.4 mm LS=7.5mm Radial Cylindrical Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 1000Bag |
|
$2.5100 / $2.7300 | Buy Now |
|
Future Electronics | TV Series 3 V 25 F Ø16.5 x 28.4 mm LS=7.5mm Radial Cylindrical Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 50Bag |
|
$2.3700 / $2.5700 | Buy Now |
|
Future Electronics | TV Series 3 V 25 F Ø16.5 x 28.4 mm LS=7.5mm Radial Cylindrical Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.5100 / $2.7300 | Buy Now |
|
Future Electronics | TV Series 3 V 25 F Ø16.5 x 28.4 mm LS=7.5mm Radial Cylindrical Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.3700 / $2.5700 | Buy Now |
DISTI #
TV1625-3R0256-R
|
TTI | Supercapacitors / Ultracapacitors 3V 25F RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 656 In Stock |
|
$2.6100 / $4.4100 | Buy Now |
DISTI #
TV1625-3R0256-R
|
Avnet Americas | Supercapacitor, EDLC, 25 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: TV1625-3R0256-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4336 / $2.7548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TV1625-3R0256-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TV1625-3R0256-R
Eaton Corporation
Electric Double Layer Capacitor, 3V, 30% +Tol, 10% -Tol, 25000000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Eaton | |
Capacitance | 25000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 28.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |