Part Details for TV2146-D3-2-100.000 by Raltron Electronics Corporation
Overview of TV2146-D3-2-100.000 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for TV2146-D3-2-100.000
TV2146-D3-2-100.000 CAD Models
TV2146-D3-2-100.000 Part Data Attributes
|
TV2146-D3-2-100.000
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TV2146-D3-2-100.000
Raltron Electronics Corporation
TCXO, Clock, 1MHz Min, 100MHz Max, 100MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | MODULE,4LEAD,1SQ | |
Reach Compliance Code | compliant | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,1SQ | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA |