Part Details for TV47RW-21-35PA(P25AD) by Amphenol Corporation
Overview of TV47RW-21-35PA(P25AD) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV47RW-21-35PA(P25AD)
TV47RW-21-35PA(P25AD) CAD Models
TV47RW-21-35PA(P25AD) Part Data Attributes
|
TV47RW-21-35PA(P25AD)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV47RW-21-35PA(P25AD)
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Other Description | JAM NUT DOUBLE FLANGE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | 21-35 |
Alternate Parts for TV47RW-21-35PA(P25AD)
This table gives cross-reference parts and alternative options found for TV47RW-21-35PA(P25AD). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV47RW-21-35PA(P25AD), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP40DZ-21-35PA(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TV47RW-21-35PA(P25AD) vs TVP40DZ-21-35PA(P25) |
TVP10RW-21-35PA(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TV47RW-21-35PA(P25AD) vs TVP10RW-21-35PA(P25) |
8D7C21W35PN | MIL Series Connector, 79 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | TV47RW-21-35PA(P25AD) vs 8D7C21W35PN |
TV47DZ-21-35PA(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TV47RW-21-35PA(P25AD) vs TV47DZ-21-35PA(P25) |
TVPS10RF-21-35P(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TV47RW-21-35PA(P25AD) vs TVPS10RF-21-35P(P25) |
TVP40DZ-21-35P(P25AD) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TV47RW-21-35PA(P25AD) vs TVP40DZ-21-35P(P25AD) |
TVP10RW-21-35P(P25AD) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TV47RW-21-35PA(P25AD) vs TVP10RW-21-35P(P25AD) |
TV47RW-21-35PA(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TV47RW-21-35PA(P25AD) vs TV47RW-21-35PA(P25) |
TVP40RW-21-35PA(P25AD) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TV47RW-21-35PA(P25AD) vs TVP40RW-21-35PA(P25AD) |
TVP40RW-21-35P(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TV47RW-21-35PA(P25AD) vs TVP40RW-21-35P(P25) |