Part Details for TVL-55739GD032J-LW-G-AAN by KYOCERA Corporation
Overview of TVL-55739GD032J-LW-G-AAN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVL-55739GD032J-LW-G-AAN
TVL-55739GD032J-LW-G-AAN CAD Models
TVL-55739GD032J-LW-G-AAN Part Data Attributes:
|
TVL-55739GD032J-LW-G-AAN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TVL-55739GD032J-LW-G-AAN
KYOCERA Corporation
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.8 V | |
Viewing Area Height | 48 mm | |
Viewing Area Length | 70 mm |