Part Details for TVP00RW19-35PALC by Amphenol Corporation
Overview of TVP00RW19-35PALC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TVP00RW19-35PALC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVP00RW1935PALC
|
TME | Connector: military, socket, male, PIN: 66, size 19, Series III TV Min Qty: 1 | 0 |
|
$40.6500 / $48.1500 | RFQ |
Part Details for TVP00RW19-35PALC
TVP00RW19-35PALC CAD Models
TVP00RW19-35PALC Part Data Attributes
|
TVP00RW19-35PALC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RW19-35PALC
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |