-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27132-1-ND
|
DigiKey | IC VIDEO DECODER 10BIT 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1454 In Stock |
|
$4.5850 / $8.3900 | Buy Now |
DISTI #
595-TVP5147M1PFPR
|
Mouser Electronics | Video ICs 10B Hi Qual Sgl-Chip Dig Vid Dec RoHS: Compliant | 541 |
|
$4.7600 / $7.2100 | Buy Now |
|
Ameya Holding Limited | IC VIDEO DECODER 10BIT 80TQFP-EP | 20848 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP5147M1PFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5147M1PFPR
Texas Instruments
10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V DIGITAL SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL;NTSC;SECAM | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for TVP5147M1PFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5147M1PFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5147M1PFP | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70 | Texas Instruments | TVP5147M1PFPR vs TVP5147M1PFP |
TVP5147M1IPFP | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP -40 to 85 | Texas Instruments | TVP5147M1PFPR vs TVP5147M1IPFP |
TVP5147M1IPFPRQ1 | COLOR SIGNAL DECODER, PQFP80, PLASTIC, HTQFP-80 | Texas Instruments | TVP5147M1PFPR vs TVP5147M1IPFPRQ1 |
TVP5147M1PFPG4 | COLOR SIGNAL DECODER, PQFP80, PLASTIC, HTQFP-80 | Texas Instruments | TVP5147M1PFPR vs TVP5147M1PFPG4 |
TVP5147M1IPFPQ1 | COLOR SIGNAL DECODER, PQFP80, PLASTIC, HTQFP-80 | Texas Instruments | TVP5147M1PFPR vs TVP5147M1IPFPQ1 |
TVP5147M1IPFPR | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP -40 to 85 | Texas Instruments | TVP5147M1PFPR vs TVP5147M1IPFPR |