-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27133-ND
|
DigiKey | IC VIDEO DECODER 9BIT 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
598 In Stock |
|
$4.0575 / $5.4900 | Buy Now |
DISTI #
595-TVP5150AM1IPBS
|
Mouser Electronics | Video ICs Ultralow Pwr NTSC PAL/SECAM Vid Dec RoHS: Compliant | 276 |
|
$4.0500 / $5.4900 | Buy Now |
DISTI #
J56:1989_00133622
|
Arrow Electronics | Video Decoder 1 ADC 9bit 32-Pin TQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2245 | Europe - 5750 |
|
$3.9100 / $3.9530 | Buy Now |
DISTI #
V99:2348_07427261
|
Arrow Electronics | Video Decoder 1 ADC 9bit 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2209 | Americas - 246 |
|
$4.1630 | Buy Now |
DISTI #
62362694
|
Verical | Video Decoder 1 ADC 9bit 32-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2209 | Americas - 246 |
|
$4.1630 | Buy Now |
|
Rochester Electronics | TVP5150AM1 Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$4.0200 / $4.7300 | Buy Now |
|
Ameya Holding Limited | IC VIDEO DECODER 8BIT 32TQFP | 5463 |
|
RFQ | |
|
Chip1Cloud | IC VIDEO DECODER 8BIT 32TQFP | 20000 |
|
RFQ | |
DISTI #
3006925
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5902 / $9.1792 | Buy Now |
|
Win Source Electronics | IC VIDEO DECODER 8BIT 32TQFP | 26000 |
|
$2.5440 / $3.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP5150AM1IPBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5150AM1IPBS
Texas Instruments
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 32.9 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL;NTSC;SECAM | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TVP5150AM1IPBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5150AM1IPBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5150AM1MPBSREP | Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125 | Texas Instruments | TVP5150AM1IPBS vs TVP5150AM1MPBSREP |
TVP5150AM1IPBSRG4 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150AM1IPBS vs TVP5150AM1IPBSRG4 |
V62/08626-01XE | Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125 | Texas Instruments | TVP5150AM1IPBS vs V62/08626-01XE |
TVP5150AM1PBS | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBS vs TVP5150AM1PBS |
TVP5150AM1PBSRHIK | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBS vs TVP5150AM1PBSRHIK |
TVP5150AM1IPBSRQ1 | COLOR SIGNAL DECODER, PQFP32, PLASTIC, TQFP-32 | Texas Instruments | TVP5150AM1IPBS vs TVP5150AM1IPBSRQ1 |
TVP5150AM1PBSG4 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBS vs TVP5150AM1PBSG4 |
TVP5150AM1IPBSRQ | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150AM1IPBS vs TVP5150AM1IPBSRQ |
TVP5150AM1IPBSR | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150AM1IPBS vs TVP5150AM1IPBSR |
TVP5150AM1PBSRG4 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBS vs TVP5150AM1PBSRG4 |