Part Details for TVP70025IPZPR by Texas Instruments
Results Overview of TVP70025IPZPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TVP70025IPZPR | Texas Instruments | Triple 10-Bit 90-MSPS Video and Graphics Digitizer With Horizontal PLL 100-HTQFP -40 to 85 |
Price & Stock for TVP70025IPZPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TVP70025IPZPR
|
Mouser Electronics | Video ICs Tr 8/10B 165/110MSPS Video ADC A 595-TVP A 595-TVP70025IPZP RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
|
|
LCSC | I2C Bridge/Converter HTQFP-100(14x14) Video Processing RoHS | 3 |
|
$11.7482 / $12.1728 | Buy Now |
|
|
Vyrian | Consumer Circuit, PQFP100 | 4689 |
|
RFQ |
US Tariff Estimator: TVP70025IPZPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TVP70025IPZPR
TVP70025IPZPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVP70025IPZPR Part Data Attributes
|
|
TVP70025IPZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP70025IPZPR
Texas Instruments
Consumer Circuit, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Require 3v To 3.6v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for TVP70025IPZPR
This table gives cross-reference parts and alternative options found for TVP70025IPZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP70025IPZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TVP70025IPZP | Texas Instruments | $10.3900 | Consumer Circuit, PQFP100 | TVP70025IPZPR vs TVP70025IPZP |
TVP70025IPZPR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TVP70025IPZPR evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The TVP70025IPZPR is a highly configurable device, and the configuration process involves setting registers and pins to specific values. Texas Instruments provides a detailed configuration guide in the device's user guide, as well as a software development kit (SDK) with example code and APIs to simplify the process.
-
The TVP70025IPZPR supports cable lengths of up to 10 meters at 1080p resolution, and up to 5 meters at 4K resolution, assuming a high-quality cable with minimal signal attenuation. However, the actual cable length supported may vary depending on the specific application and environment.
-
Texas Instruments provides a range of troubleshooting tools and resources, including a debug guide, FAQs, and application notes. Engineers can also use oscilloscopes and logic analyzers to debug the device's digital and analog signals, and consult with Texas Instruments' support team for further assistance.
-
The TVP70025IPZPR is a highly versatile device that can be used in a wide range of systems and platforms. However, compatibility depends on factors such as the system's operating frequency, power supply, and interface requirements. Engineers should consult the device's datasheet and user guide, and contact Texas Instruments' support team if necessary, to determine compatibility with their specific system or platform.