Part Details for TVP7002PZPR by Texas Instruments
Results Overview of TVP7002PZPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TVP7002PZPR | Texas Instruments | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70 |
Price & Stock for TVP7002PZPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41784-1-ND
|
DigiKey | IC VIDEO DIGITIZER 100HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1674 In Stock |
|
$6.1629 / $10.2000 | Buy Now |
|
DISTI #
595-TVP7002PZPR
|
Mouser Electronics | Video ICs Tr 8/10B 165/110MSPS Video ADC A 595-TVP A 595-TVP7002PZP RoHS: Compliant | 611 |
|
$5.6100 / $9.3600 | Buy Now |
|
|
Ameya Holding Limited | IC VIDEO/GRAPHICS DIG 100HTQFP | 43273 |
|
RFQ |
US Tariff Estimator: TVP7002PZPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TVP7002PZPR
TVP7002PZPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVP7002PZPR Part Data Attributes
|
|
TVP7002PZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP7002PZPR
Texas Instruments
Consumer Circuit, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Require 3v To 3.6v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 2 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for TVP7002PZPR
This table gives cross-reference parts and alternative options found for TVP7002PZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP7002PZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TVP7002IPZPR | Texas Instruments | Check for Price | Consumer Circuit, PQFP100 | TVP7002PZPR vs TVP7002IPZPR |
TVP7002PZPR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TVP7002PZPR evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management.
-
To optimize the TVP7002PZPR for low power consumption, use the lowest possible clock frequency, disable unused peripherals, and adjust the voltage regulator module (VRM) settings. Additionally, consider using the device's power-down modes and dynamic voltage and frequency scaling (DVFS).
-
The TVP7002PZPR has a maximum junction temperature (TJ) of 125°C. Ensure good thermal conductivity between the device and the PCB, use thermal vias, and consider using a heat sink or thermal interface material (TIM) to maintain a safe operating temperature.
-
Follow proper PCB design and layout guidelines, use shielding and filtering, and ensure that the device is properly grounded. Additionally, consider using electromagnetic interference (EMI) filters and ferrite beads to reduce emissions.
-
Implement robust error detection and correction mechanisms, use redundant systems and fail-safes, and ensure compliance with relevant industry standards (e.g., IEC 61508, DO-254). Additionally, consider using the device's built-in error correction and diagnostic features.