Part Details for TVS06RF-17-35SE by Amphenol Corporation
Overview of TVS06RF-17-35SE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-17-35SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RF-17-35SE
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: TVS06RF-17-35SE) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$310.9677 | Buy Now |
DISTI #
654-TVS06RF-17-35SE
|
Mouser Electronics | Standard Circular Connector TV 55C 55#22D SK T PLUG RoHS: Compliant | 0 |
|
$103.4700 / $111.3200 | Order Now |
DISTI #
TVS06RF-17-35SE
|
PEI Genesis | TV 55C 55#22D SKT PLUG NI Min Qty: 1 | 4 |
|
$118.4300 | Buy Now |
Part Details for TVS06RF-17-35SE
TVS06RF-17-35SE CAD Models
TVS06RF-17-35SE Part Data Attributes
|
TVS06RF-17-35SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-17-35SE
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for TVS06RF-17-35SE
This table gives cross-reference parts and alternative options found for TVS06RF-17-35SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-17-35SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT26JE35SE | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | TVS06RF-17-35SE vs ACT26JE35SE |
D38999/26YE35SE | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35SE vs D38999/26YE35SE |
D38999/26KE35JE | MIL Series Connector | TE Connectivity | TVS06RF-17-35SE vs D38999/26KE35JE |
D38999/26JE35JE | 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | TVS06RF-17-35SE vs D38999/26JE35JE |
DTS26W17-35JE | MIL Series Connector | TE Connectivity | TVS06RF-17-35SE vs DTS26W17-35JE |
D38999/26JE35SE | 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | TVS06RF-17-35SE vs D38999/26JE35SE |
D38999/26GE35SE | MIL Series Connector | TE Connectivity | TVS06RF-17-35SE vs D38999/26GE35SE |
EN3645J6EN35FE | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | TVS06RF-17-35SE vs EN3645J6EN35FE |
D38999/26FE35SE | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | TVS06RF-17-35SE vs D38999/26FE35SE |
D38999/26FE35SE | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-17-35SE vs D38999/26FE35SE |