Part Details for TVS06RK13-35SE by Amphenol Corporation
Overview of TVS06RK13-35SE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS06RK13-35SE
TVS06RK13-35SE CAD Models
TVS06RK13-35SE Part Data Attributes
|
TVS06RK13-35SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RK13-35SE
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for TVS06RK13-35SE
This table gives cross-reference parts and alternative options found for TVS06RK13-35SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RK13-35SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26S13-35SE | MIL Series Connector | TE Connectivity | TVS06RK13-35SE vs DTS26S13-35SE |
D38999/26WC35SE | MIL Series Connector, | Glenair Inc | TVS06RK13-35SE vs D38999/26WC35SE |
TV06RW-13-35SE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RK13-35SE vs TV06RW-13-35SE |
D38999/26ZC35JE | MIL Series Connector | TE Connectivity | TVS06RK13-35SE vs D38999/26ZC35JE |
TVS06RF13-35JE | MIL Series Connector | Amphenol Corporation | TVS06RK13-35SE vs TVS06RF13-35JE |
D38999/26FC35SE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | TVS06RK13-35SE vs D38999/26FC35SE |
KJB6T13W35SE | MIL Series Connector, | ITT Interconnect Solutions | TVS06RK13-35SE vs KJB6T13W35SE |
DTS26F13-35SE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | TVS06RK13-35SE vs DTS26F13-35SE |
D38999/26ZC35SE | MIL Series Connector | TE Connectivity | TVS06RK13-35SE vs D38999/26ZC35SE |
TVS06RF-13-35SE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RK13-35SE vs TVS06RF-13-35SE |