Part Details for TVS07RF-11-5PA by Amphenol Corporation
Overview of TVS07RF-11-5PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-11-5PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS07RF-11-5PA
|
Mouser Electronics | Standard Circular Connector TV 5C 5#20 PIN J/N RECP RoHS: Compliant | 0 |
|
$92.0700 / $116.6200 | Order Now |
Part Details for TVS07RF-11-5PA
TVS07RF-11-5PA CAD Models
TVS07RF-11-5PA Part Data Attributes
|
TVS07RF-11-5PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-11-5PA
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for TVS07RF-11-5PA
This table gives cross-reference parts and alternative options found for TVS07RF-11-5PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-11-5PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT934T11K05PA | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-11-5PA vs MT934T11K05PA |
DTS24W11-5PA | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | TVS07RF-11-5PA vs DTS24W11-5PA |
TVS07RF11-5HA | MIL Series Connector | Amphenol Corporation | TVS07RF-11-5PA vs TVS07RF11-5HA |
TV07RW-11-5PA | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-11-5PA vs TV07RW-11-5PA |
MT934T11K05PA | 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-11-5PA vs MT934T11K05PA |
MT934T11S05PA | 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-11-5PA vs MT934T11S05PA |
D38999/24W-B-5PA | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-11-5PA vs D38999/24W-B-5PA |
D38999/24F-B-5HA | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-11-5PA vs D38999/24F-B-5HA |
D38999/24ZB5PA | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-11-5PA vs D38999/24ZB5PA |
D38999/24K-B-5PA | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-11-5PA vs D38999/24K-B-5PA |