Part Details for TVS07RF-15-19SA by Amphenol Corporation
Overview of TVS07RF-15-19SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-15-19SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-15-19SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: TVS07RF-15-19SA) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2250 / $285.5565 | Buy Now |
DISTI #
APH TVS07RF-15-19
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: APH TVS07RF-15-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$84.5763 / $120.1281 | Buy Now |
DISTI #
654-TVS07RF-15-19SA
|
Mouser Electronics | Standard Circular Connector TV 19C 19#20 SKT J/N RECP RoHS: Compliant | 0 |
|
$96.0300 / $103.3200 | Order Now |
Part Details for TVS07RF-15-19SA
TVS07RF-15-19SA CAD Models
TVS07RF-15-19SA Part Data Attributes
|
TVS07RF-15-19SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-15-19SA
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for TVS07RF-15-19SA
This table gives cross-reference parts and alternative options found for TVS07RF-15-19SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-15-19SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F-D-19JA | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-15-19SA vs D38999/24F-D-19JA |
D38999/24C-D-19JA | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-15-19SA vs D38999/24C-D-19JA |
CTVS07RF15-19JA | MIL Series Connector | Amphenol Corporation | TVS07RF-15-19SA vs CTVS07RF15-19JA |
D38999/24ZD19JA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-15-19SA vs D38999/24ZD19JA |
D38999/24K-D-19SA | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-15-19SA vs D38999/24K-D-19SA |
CTVS07RF-15-19SA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-15-19SA vs CTVS07RF-15-19SA |
D38999/24W-D-19JA | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-15-19SA vs D38999/24W-D-19JA |
TVS07RF15-19JA | MIL Series Connector | Amphenol Corporation | TVS07RF-15-19SA vs TVS07RF15-19JA |
TV07RW-15-19SA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-15-19SA vs TV07RW-15-19SA |
MT934T15K19SA | CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-15-19SA vs MT934T15K19SA |