Part Details for TVS07RF-21-11PD by Amphenol Corporation
Overview of TVS07RF-21-11PD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-21-11PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-21-11PD
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port - Bulk (Alt: TVS07RF-21-11PD) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TVS07RF-21-11PD
TVS07RF-21-11PD CAD Models
TVS07RF-21-11PD Part Data Attributes:
|
TVS07RF-21-11PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-21-11PD
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for TVS07RF-21-11PD
This table gives cross-reference parts and alternative options found for TVS07RF-21-11PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-21-11PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-G-11PD | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-21-11PD vs D38999/24C-G-11PD |
TVS07RK21-11HD | MIL Series Connector | Amphenol Corporation | TVS07RF-21-11PD vs TVS07RK21-11HD |
D38999/24S-G-11PD | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-21-11PD vs D38999/24S-G-11PD |
KJA7Y21N11PD | MIL Series Connector, 11 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | TVS07RF-21-11PD vs KJA7Y21N11PD |
D38999/24TG11HD | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-21-11PD vs D38999/24TG11HD |
TVS07RS-21-11PD | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-21-11PD vs TVS07RS-21-11PD |
MT934T21K11PD | 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-21-11PD vs MT934T21K11PD |
CTVS07RF-21-11PD | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-21-11PD vs CTVS07RF-21-11PD |
TVS07RF21-11HD | MIL Series Connector | Amphenol Corporation | TVS07RF-21-11PD vs TVS07RF21-11HD |
CTV07RW-21-11HD | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-21-11PD vs CTV07RW-21-11HD |