Part Details for TVS07RK-21-39SA by Amphenol Corporation
Overview of TVS07RK-21-39SA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RK-21-39SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS07RK-21-39SA
|
Mouser Electronics | Standard Circular Connector TV 39C 37#20 2#16 SKT J/N RECP RoHS: Compliant | 0 |
|
$550.1500 / $596.4300 | Order Now |
Part Details for TVS07RK-21-39SA
TVS07RK-21-39SA CAD Models
TVS07RK-21-39SA Part Data Attributes
|
TVS07RK-21-39SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK-21-39SA
Amphenol Corporation
MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |
Alternate Parts for TVS07RK-21-39SA
This table gives cross-reference parts and alternative options found for TVS07RK-21-39SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK-21-39SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24S21-39SA | 39 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RK-21-39SA vs DTS24S21-39SA |
DTS24W21-39JA | MIL Series Connector | TE Connectivity | TVS07RK-21-39SA vs DTS24W21-39JA |
D38999/24C-G-39SA | MIL Series Connector, 39 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-21-39SA vs D38999/24C-G-39SA |
MT934T21S39SA | CONNECTOR, 39 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RK-21-39SA vs MT934T21S39SA |
CJ1424KG39SA | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-21-39SA vs CJ1424KG39SA |
EN3645F7GN39FA | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK-21-39SA vs EN3645F7GN39FA |
D38999/24MG39JA | 39 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | TVS07RK-21-39SA vs D38999/24MG39JA |
ACT24JG39JA | MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK-21-39SA vs ACT24JG39JA |
D38999/24SG39SA | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-21-39SA vs D38999/24SG39SA |
D38999/24NG39JA | MIL Series Connector | Amphenol Corporation | TVS07RK-21-39SA vs D38999/24NG39JA |