Part Details for TVZ25D361KBSFL by World Products Inc
Overview of TVZ25D361KBSFL by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TVZ25D361KBSFL
TVZ25D361KBSFL CAD Models
TVZ25D361KBSFL Part Data Attributes
|
TVZ25D361KBSFL
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
TVZ25D361KBSFL
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 300V, 315J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 315 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for TVZ25D361KBSFL
This table gives cross-reference parts and alternative options found for TVZ25D361KBSFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVZ25D361KBSFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72225S4231K101 | Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TVZ25D361KBSFL vs B72225S4231K101 |
B72225T4231K101 | Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TVZ25D361KBSFL vs B72225T4231K101 |
TVZ25D361KBSR | RESISTOR, VOLTAGE DEPENDENT, 300V, 315J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | TVZ25D361KBSFL vs TVZ25D361KBSR |
FSR361K32DS | Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | TVZ25D361KBSFL vs FSR361K32DS |
TVZ25D361KBSN | Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | TVZ25D361KBSFL vs TVZ25D361KBSN |