Part Details for TW-04-04-F-D-325-SM-P-FR by Samtec Inc
Overview of TW-04-04-F-D-325-SM-P-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-04-04-F-D-325-SM-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW-04-04-F-D-325-S
|
Avnet Americas | Connector Board Stacker Header 8 Position 8.26mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TW-04-04-F-D-325-S) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$0.7000 / $1.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4300 / $1.4600 | Buy Now | |
DISTI #
TW-04-04-F-D-325-S
|
Avnet Americas | Connector Board Stacker Header 8 Position 8.26mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TW-04-04-F-D-325-S) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$0.7000 / $1.4600 | Buy Now |
DISTI #
000000000006230755
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 175 | 0 |
|
$0.5100 / $1.4600 | Buy Now |
DISTI #
TW-04-04-F-D-325-SM-P-FR
|
Avnet Abacus | Connector Board Stacker Header 8 Position 8.26mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TW-04-04-F-D-325-SM-P-FR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4397194
|
Farnell | STACKING CONN, HDR, 8POS, 2ROW, 2MM RoHS: Compliant Min Qty: 175 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$1.0271 | Buy Now |
|
Master Electronics | 0 |
|
$0.4300 / $1.4600 | Buy Now | |
DISTI #
5fca2c0161bb334fe95993c3
|
Samtec | RoHS: Compliant Min Qty: 175 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.4300 / $1.4600 | Buy Now |
Part Details for TW-04-04-F-D-325-SM-P-FR
TW-04-04-F-D-325-SM-P-FR CAD Models
TW-04-04-F-D-325-SM-P-FR Part Data Attributes:
|
TW-04-04-F-D-325-SM-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-04-04-F-D-325-SM-P-FR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.155 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.316 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Rated Current (Signal) | 4.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for TW-04-04-F-D-325-SM-P-FR
This table gives cross-reference parts and alternative options found for TW-04-04-F-D-325-SM-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-04-04-F-D-325-SM-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-04-04-STL-D-340-SM-A-P-TR | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-04-STL-D-340-SM-A-P-TR |
TW-04-04-F-D-330-SM-P-FR | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-04-F-D-330-SM-P-FR |
TW-04-06-L-D-445-SM-A-P | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-06-L-D-445-SM-A-P |
TW-04-03-L-D-230-SM-P-TR | Board Stacking Connector, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-03-L-D-230-SM-P-TR |
TW-04-04-LM-D-335-SM-A-M-FR | Board Stacking Connector, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-04-LM-D-335-SM-A-M-FR |
TW-04-03-F-D-315-SM-A-P-TR | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-03-F-D-315-SM-A-P-TR |
TW-04-03-L-D-206-SM-P-FR | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-03-L-D-206-SM-P-FR |
TW-04-04-L-D-200-SM-A | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-04-L-D-200-SM-A |
TW-04-03-L-D-258-SM-P | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-03-L-D-258-SM-P |
TW-04-04-L-D-333-SM-P-TR | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-04-04-F-D-325-SM-P-FR vs TW-04-04-L-D-333-SM-P-TR |