Part Details for TW-05-02-T-S-130-105 by Samtec Inc
Overview of TW-05-02-T-S-130-105 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-05-02-T-S-130-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-05-02-T-S-130-105-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9400 | Buy Now |
DISTI #
TW-05-02-T-S-130-1
|
Avnet Americas | Connector Board Stacker Header 5 Position 3.3mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-05-02-T-S-130-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 640 Factory Stock |
|
$0.3200 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2393 / $0.6302 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 422 |
|
$0.3200 / $0.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2393 / $0.6302 | Buy Now |
DISTI #
5e4dcebdc5f3e9460c65e6e9
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 640 |
|
$0.1400 / $0.8000 | Buy Now |
Part Details for TW-05-02-T-S-130-105
TW-05-02-T-S-130-105 CAD Models
TW-05-02-T-S-130-105 Part Data Attributes
|
TW-05-02-T-S-130-105
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-05-02-T-S-130-105
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.395 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-05-02-T-S-130-105
This table gives cross-reference parts and alternative options found for TW-05-02-T-S-130-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-05-02-T-S-130-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-105-08-T-S-118-RA | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs HMTSW-105-08-T-S-118-RA |
TW-05-04-L-S-345-090 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs TW-05-04-L-S-345-090 |
TW-05-03-F-S-350-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs TW-05-03-F-S-350-SM |
TW-05-03-T-S-180-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs TW-05-03-T-S-180-SM |
TW-05-10-T-S-160-070 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs TW-05-10-T-S-160-070 |
TW-05-08-T-S-670-080 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs TW-05-08-T-S-670-080 |
TW-05-06-F-S-450-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs TW-05-06-F-S-450-SM |
TW-05-03-F-S-250-100 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs TW-05-03-F-S-250-100 |
TW-05-09-F-S-240-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs TW-05-09-F-S-240-SM |
TW-05-01-T-S-140-070 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-05-02-T-S-130-105 vs TW-05-01-T-S-140-070 |