There are no models available for this part yet.
Overview of TW-11-09-F-D-200-SM-A-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TW-11-09-F-D-200-SM-A-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TW-11-09-F-D-200-S
|
Avnet Americas | Connector Board Stacker Header 22 Position 5.08mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TW-11-09-F-D-200-S) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$1.2600 / $3.2900 | Buy Now | |
DISTI #
200-W1109FD200SMAPFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$5.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $3.7900 | Buy Now | ||
DISTI #
000000000006313788
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 125 | 0 |
|
$1.1600 / $3.2900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.8100 / $3.7900 | Buy Now | ||
DISTI #
6059eb5422b1c876b070827e
|
Samtec | RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.0800 / $3.2900 | Buy Now |
CAD Models for TW-11-09-F-D-200-SM-A-P-FR by Samtec Inc
Part Data Attributes for TW-11-09-F-D-200-SM-A-P-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.155 inch
|
Body Depth
|
0.2 inch
|
Body Length
|
0.869 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.55 mm
|
Rated Current (Signal)
|
4.9 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
22
|
Alternate Parts for TW-11-09-F-D-200-SM-A-P-FR
This table gives cross-reference parts and alternative options found for TW-11-09-F-D-200-SM-A-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-11-09-F-D-200-SM-A-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-11-09-F-D-200-SM-A-P-TR | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-11-09-F-D-200-SM-A-P-FR vs TW-11-09-F-D-200-SM-A-P-TR |
TW-11-09-T-D-200-SM-A-P | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-11-09-F-D-200-SM-A-P-FR vs TW-11-09-T-D-200-SM-A-P |