Datasheets
TW-20-03-F-D-327-SM-A by: Samtec Inc

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Part Details for TW-20-03-F-D-327-SM-A by Samtec Inc

Overview of TW-20-03-F-D-327-SM-A by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TW-20-03-F-D-327-SM-A

Part # Distributor Description Stock Price Buy
DISTI # 612-TW-20-03-F-D-327-SM-A-ND
DigiKey FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $9.3600
$9.3600 Buy Now
DISTI # TW-20-03-F-D-327-S
Avnet Americas Connector Board Stacker Header 40 Position 8.31mm Stack Height 2mm Solder Straight Surface Mount - Rail/Tube (Alt: TW-20-03-F-D-327-S) Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.7100
  • 25 $6.0700
  • 50 $5.6400
  • 100 $5.3700
  • 500 $4.0500
$4.0500 / $6.7100 Buy Now
Onlinecomponents.com   0
  • 1 $6.7100
  • 25 $6.0700
  • 50 $5.6400
  • 100 $5.3700
  • 500 $4.0500
  • 1,000 $3.6100
  • 2,500 $2.7200
  • 5,000 $1.8400
$1.8400 / $6.7100 Buy Now
DISTI # TW-20-03-F-D-327-S
Avnet Americas Connector Board Stacker Header 40 Position 8.31mm Stack Height 2mm Solder Straight Surface Mount - Rail/Tube (Alt: TW-20-03-F-D-327-S) Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.7100
  • 25 $6.0700
  • 50 $5.6400
  • 100 $5.3700
  • 500 $4.0500
$4.0500 / $6.7100 Buy Now
Master Electronics   0
  • 1 $6.7100
  • 25 $6.0700
  • 50 $5.6400
  • 100 $5.3700
  • 500 $4.0500
  • 1,000 $3.6100
  • 2,500 $2.7200
  • 5,000 $1.8400
$1.8400 / $6.7100 Buy Now
DISTI # 5cd93523cd7c1c4c3892a6dd
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube 0
  • 1 $6.7100
  • 25 $6.0700
  • 50 $5.6400
  • 100 $5.3700
  • 500 $4.0500
  • 1,000 $3.6100
  • 2,500 $2.7200
  • 5,000 $1.8400
$1.8400 / $6.7100 Buy Now

Part Details for TW-20-03-F-D-327-SM-A

TW-20-03-F-D-327-SM-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-20-03-F-D-327-SM-A Part Data Attributes:

TW-20-03-F-D-327-SM-A Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-20-03-F-D-327-SM-A Samtec Inc Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.155 inch
Body Depth 0.327 inch
Body Length 1.58 inch
Connector Type BOARD STACKING CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Durability 500 Cycles
Filter Feature NO
Insertion Force-Max 0.294 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.55 mm
Plating Thickness 3u inch
Rated Current (Signal) 4.9 A
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40
Withdrawl Force-Min 0.294 N

Alternate Parts for TW-20-03-F-D-327-SM-A

This table gives cross-reference parts and alternative options found for TW-20-03-F-D-327-SM-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-20-03-F-D-327-SM-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
55500-301 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol FCi TW-20-03-F-D-327-SM-A vs 55500-301
HDWM-20-59-S-D-250 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TW-20-03-F-D-327-SM-A vs HDWM-20-59-S-D-250
TW-20-09-L-D-218-SM-A Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TW-20-03-F-D-327-SM-A vs TW-20-09-L-D-218-SM-A
MTSW-120-09-S-D-505 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TW-20-03-F-D-327-SM-A vs MTSW-120-09-S-D-505
HDWM-20-55-S-D-250 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TW-20-03-F-D-327-SM-A vs HDWM-20-55-S-D-250
56132-G16-20-0500 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions TW-20-03-F-D-327-SM-A vs 56132-G16-20-0500
55500-101LF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi TW-20-03-F-D-327-SM-A vs 55500-101LF
55500-502LF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Amphenol Communications Solutions TW-20-03-F-D-327-SM-A vs 55500-502LF
TW-20-09-L-D-275-SM-A Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc TW-20-03-F-D-327-SM-A vs TW-20-09-L-D-275-SM-A
54776-102-40LF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions TW-20-03-F-D-327-SM-A vs 54776-102-40LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-20-03-F-D-327-SM-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-20-03-F-D-327-SM-A by Samtec Inc

  • Please alert me when TW-20-03-F-D-327-SM-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TW-20-03-F-D-327-SM-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-20-03-F-D-327-SM-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TW-20-03-F-D-327-SM-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-20-03-F-D-327-SM-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-20-03-F-D-327-SM-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: