Part Details for TW-42-08-S-S-550-085 by Samtec Inc
Overview of TW-42-08-S-S-550-085 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-42-08-S-S-550-085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-42-08-S-S-550-085-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7500 | Buy Now |
DISTI #
TW-42-08-S-S-550-0
|
Avnet Americas | Connector Board Stacker Header 42 Position 13.97mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-42-08-S-S-550-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8100 / $13.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1800 / $15.5600 | Buy Now | |
|
Master Electronics | 0 |
|
$4.1800 / $15.5600 | Buy Now | |
DISTI #
5fa070de61bb334fe9c22e5f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $13.2800 | Buy Now |
Part Details for TW-42-08-S-S-550-085
TW-42-08-S-S-550-085 CAD Models
TW-42-08-S-S-550-085 Part Data Attributes:
|
TW-42-08-S-S-550-085
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-42-08-S-S-550-085
Samtec Inc
Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.318 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-42-08-S-S-550-085
This table gives cross-reference parts and alternative options found for TW-42-08-S-S-550-085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-42-08-S-S-550-085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-142-56-G-S-405 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-42-08-S-S-550-085 vs MTMS-142-56-G-S-405 |
MTMS-142-01-L-S-230 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-42-08-S-S-550-085 vs MTMS-142-01-L-S-230 |
MTMS-142-02-S-S-100 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-42-08-S-S-550-085 vs MTMS-142-02-S-S-100 |
811-22-042-30-005-101 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | TW-42-08-S-S-550-085 vs 811-22-042-30-005-101 |
MTSW-143-07-T-S-110-LA-013 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TW-42-08-S-S-550-085 vs MTSW-143-07-T-S-110-LA-013 |
020423276100000 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Kyocera AVX Components | TW-42-08-S-S-550-085 vs 020423276100000 |
MTMS-142-01-S-S-230 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-42-08-S-S-550-085 vs MTMS-142-01-S-S-230 |
MTMS-142-58-G-S-485 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TW-42-08-S-S-550-085 vs MTMS-142-58-G-S-485 |