-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs, WFQFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW9990AT-NA1-GR-ND
|
DigiKey | IC DECOD VIDEO NTSC/PAL 3QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6691 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
TW9990AT-NA1-GR
|
Avnet Americas | Video Decoder 2ADC 10-Bit 32-Pin WFQFN - Trays (Alt: TW9990AT-NA1-GR) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 340112700 Factory Stock |
|
$3.2639 / $3.7265 | Buy Now |
DISTI #
968-TW9990AT-NA1-GR
|
Mouser Electronics | Video ICs Video Decoder with Diff. CVBS Inputs RoHS: Compliant | 516 |
|
$3.3700 / $6.1800 | Buy Now |
|
Future Electronics | TW9990AT-NA1-GR VIDEO DECODER WITH DIFFERENTIAL CVBS INPUTS RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 1960Tray |
|
$3.3100 / $3.4200 | Buy Now |
|
Renesas Electronics America | IC DECOD VIDEO NTSC/PAL 3QFN Min Qty: 1 Container: Tray | 6691 |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
TW9990AT-NA1-GR
|
Avnet Americas | Video Decoder 2ADC 10-Bit 32-Pin WFQFN - Trays (Alt: TW9990AT-NA1-GR) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 340112700 Factory Stock |
|
$3.2639 / $3.7265 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 480 |
|
$5.6855 / $6.8765 | Buy Now |
DISTI #
TW9990AT-NA1-GR
|
Avnet Silica | Video Decoder 2ADC 10-Bit 32-Pin WFQFN (Alt: TW9990AT-NA1-GR) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DECOD VIDEO NTSC/PAL 3QFN | 2280 |
|
RFQ | |
DISTI #
2687106
|
element14 Asia-Pacific | VIDEO DECODER, DIFF CVBS I/P, QFN-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5553 / $6.5206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TW9990AT-NA1-GR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW9990AT-NA1-GR
Renesas Electronics Corporation
Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs, WFQFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NOMINAL SUPPLY VOLTAGES ARE 1.8V/3.3 V | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |