Part Details for TWL6032A1B6YFFR by Texas Instruments
Overview of TWL6032A1B6YFFR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TWL6032A1B6YFFR | Texas Instruments | Fully Integrated Power Management IC (PMIC) with Power Path and Battery Charger 155-DSBGA -40 to 85 |
Price & Stock for TWL6032A1B6YFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34844-2-ND
|
DigiKey | IC POWER MGMT 155DSBGA Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.4811 | Buy Now |
Part Details for TWL6032A1B6YFFR
TWL6032A1B6YFFR CAD Models
TWL6032A1B6YFFR Part Data Attributes
|
TWL6032A1B6YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL6032A1B6YFFR
Texas Instruments
Fully Integrated Power Management IC (PMIC) with Power Path and Battery Charger 155-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-XBGA-B155 | |
JESD-609 Code | e1 | |
Length | 5.364 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 17 | |
Number of Functions | 1 | |
Number of Outputs | 14 | |
Number of Terminals | 155 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.214 mm |
Alternate Parts for TWL6032A1B6YFFR
This table gives cross-reference parts and alternative options found for TWL6032A1B6YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL6032A1B6YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWL6032A1B6YFFT | Fully Integrated Power Management With Power Path and Battery Charger 155-DSBGA -40 to 85 | Texas Instruments | TWL6032A1B6YFFR vs TWL6032A1B6YFFT |