Part Details for TWL6032A2B4YFFR by Texas Instruments
Overview of TWL6032A2B4YFFR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TWL6032A2B4YFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWL6032A2B4YFFR-ND
|
DigiKey | IC PWR/BATT MGMT 155DSBGA Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2840 | Buy Now |
DISTI #
595-TWL6032A2B4YFFR
|
Mouser Electronics | Power Management Specialized - PMIC Fully Intg PWR Mgmt W/ PWR Path RoHS: Compliant | 3000 |
|
$6.2600 / $11.5000 | Buy Now |
|
Bristol Electronics | 1021 |
|
RFQ | ||
|
Quest Components | 816 |
|
$7.5120 / $11.2680 | Buy Now | |
|
Ameya Holding Limited | IC PWR/BATT MGMT 155DSBGA | 14500 |
|
RFQ |
Part Details for TWL6032A2B4YFFR
TWL6032A2B4YFFR CAD Models
TWL6032A2B4YFFR Part Data Attributes
|
TWL6032A2B4YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL6032A2B4YFFR
Texas Instruments
Fully Integrated Power Management IC (PMIC) with Power Path and Battery Charger 155-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-XBGA-B155 | |
JESD-609 Code | e1 | |
Length | 5.364 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 17 | |
Number of Functions | 1 | |
Number of Outputs | 14 | |
Number of Terminals | 155 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.214 mm |