Part Details for TX0174A by Tai-Saw Technology Co Ltd
Overview of TX0174A by Tai-Saw Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TX0174A
TX0174A CAD Models
TX0174A Part Data Attributes
|
TX0174A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TX0174A
Tai-Saw Technology Co Ltd
Sine Output Oscillator, 18.414MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 18.414 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |