Part Details for TX1287NLT by Pulse Electronics Corporation
Overview of TX1287NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX1287NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2715
|
Newark | Xfmr,dual,t1,bh,et,1:2.4/1:2.42,tr Rpb/T&r |Pulse TX1287NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8200 / $3.6100 | Buy Now |
DISTI #
553-TX1287NLTCT-ND
|
DigiKey | XFRMR 1CT:2.42CT/1CT:2.42CT SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1100 In Stock |
|
$3.1996 / $5.5200 | Buy Now |
DISTI #
TX1287NLT
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1287NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
673-TX1287NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por RoHS: Compliant | 0 |
|
$3.1400 / $3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,T1,BH,1CT:2.4CT/1CT:2.4CT, SMT,MSL4,T&R RPB RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
DISTI #
TX1287NLT
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1287NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
TX1287NLT
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1287NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
000000000001646113
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0 |
|
Buy Now | |
DISTI #
TX1287NLT
|
Avnet Abacus | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1287NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TX1287NLT
TX1287NLT CAD Models
TX1287NLT Part Data Attributes
|
TX1287NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1287NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |