Part Details for TX15-30P-6LT-MHHE by Japan Aviation Electronics Industry Limited
Overview of TX15-30P-6LT-MHHE by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TX15-30P-6LT-MHHE
TX15-30P-6LT-MHHE CAD Models
TX15-30P-6LT-MHHE Part Data Attributes:
|
TX15-30P-6LT-MHHE
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
TX15-30P-6LT-MHHE
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TX15-30P-6LT-MHHE
This table gives cross-reference parts and alternative options found for TX15-30P-6LT-MHHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX15-30P-6LT-MHHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-10-09-L-T-250-000 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TX15-30P-6LT-MHHE vs TW-10-09-L-T-250-000 |
HW-10-08-T-T-400-055 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TX15-30P-6LT-MHHE vs HW-10-08-T-T-400-055 |
TW-10-09-G-T-250-000 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TX15-30P-6LT-MHHE vs TW-10-09-G-T-250-000 |
TW-10-03-L-T-160-000 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TX15-30P-6LT-MHHE vs TW-10-03-L-T-160-000 |
HW-10-19-T-T-200-055 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TX15-30P-6LT-MHHE vs HW-10-19-T-T-200-055 |
HW-10-12-S-T-400-055 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TX15-30P-6LT-MHHE vs HW-10-12-S-T-400-055 |
MTSW-110-10-T-T-002 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TX15-30P-6LT-MHHE vs MTSW-110-10-T-T-002 |
MTSW-110-08-T-T-090-RA | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TX15-30P-6LT-MHHE vs MTSW-110-08-T-T-090-RA |
TW-10-01-T-T-160-000 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TX15-30P-6LT-MHHE vs TW-10-01-T-T-160-000 |
TW-10-10-T-T-250-000 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TX15-30P-6LT-MHHE vs TW-10-10-T-T-250-000 |