Part Details for TX2-24V by Panasonic Corporation
Results Overview of TX2-24V by Panasonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX2-24V Information
TX2-24V by Panasonic Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10118038-Z0091YYLF | Amphenol Communications Solutions | 10118038-Z0091YYLF-USB+POWER(24V) TO 1X8LNL | |
| 10114757-Z0366YYLF | Amphenol Communications Solutions | 10114757-Z0366YYLF-PWR USB (24V) 70 LNL1X8 | |
| 10084089-Z0500YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/5.0 m. |
Price & Stock for TX2-24V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PNCTX2-24V
|
Heilind Electronics | SIGNAL RELAY TX RELAY | Americas - 603 in Stock1500 On Order |
|
$1.3030 / $1.6863 | Buy Now |
|
|
Bristol Electronics | 22 |
|
RFQ |