TX22100SD2P11C
Japan Aviation Electronics Industry Limited
Description: Board Connector, 100 Contact(s), 2 Row(s), Female, IDC Terminal, Socket

Overview of TX22100SD2P11C by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Financial Technology (Fintech) Electronic Manufacturing Communication and Networking

CAD Models for TX22100SD2P11C by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TX22100SD2P11C by Japan Aviation Electronics Industry Limited

TX22100SD2P11C
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. TX22100SD2P11C
    Japan Aviation Electronics Industry Limited
    Board Connector, 100 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
    VS

Alternate Parts for TX22100SD2P11C

This table gives cross-reference parts and alternative options found for TX22100SD2P11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX22100SD2P11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P25LE-100S-EA 100 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT 3M Electronics TX22100SD2P11C vs P25LE-100S-EA
845-C100S-ALA55 Board Connector, 100 Contact(s), 2 Row(s), Female, IDC Terminal, Socket Amphenol Corporation TX22100SD2P11C vs 845-C100S-ALA55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX22100SD2P11C by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX22100SD2P11C by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of TX22100SD2P11C would you like to use for your alert(s)?
  • Please alert me when TX22100SD2P11C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TX22100SD2P11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX22100SD2P11C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TX22100SD2P11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX22100SD2P11C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX22100SD2P11C by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: