Part Details for TX3B106M025C1300 by Vishay Intertechnologies
Overview of TX3B106M025C1300 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX3B106M025C1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3716
|
Newark | Tx3106M025Bc1300 |Vishay TX3B106M025C1300 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
TX3B106M025C1300
|
Avnet Americas | - Tape and Reel (Alt: TX3B106M025C1300) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3212 / $0.4080 | Buy Now |
DISTI #
74-TX3B106M025C1300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10ohms 25volts 20% B Case 1.3 Max. ESR RoHS: Compliant | 0 |
|
$0.2970 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3050 | Buy Now |
DISTI #
TX3B106M025C1300
|
TTI | Tantalum Capacitors - Solid SMD 10ohms 25volts 20% B Case 1.3 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2970 / $0.3130 | Buy Now |
DISTI #
TX3B106M025C1300
|
Avnet Americas | - Tape and Reel (Alt: TX3B106M025C1300) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3212 / $0.4080 | Buy Now |
DISTI #
TX3B106M025C1300
|
Avnet Americas | - Tape and Reel (Alt: TX3B106M025C1300) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3212 / $0.4080 | Buy Now |
Part Details for TX3B106M025C1300
TX3B106M025C1300 CAD Models
TX3B106M025C1300 Part Data Attributes
|
TX3B106M025C1300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TX3B106M025C1300
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00125 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 108.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TX3B106M025C1300
This table gives cross-reference parts and alternative options found for TX3B106M025C1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX3B106M025C1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B106M025ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | TX3B106M025C1300 vs T491B106M025ATAUTO |
B45196H5106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TX3B106M025C1300 vs B45196H5106M206 |
293D106X0025B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TX3B106M025C1300 vs 293D106X0025B2TE3 |
T491B106M025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TX3B106M025C1300 vs T491B106M025AGAUTO7280 |
T491B106M025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TX3B106M025C1300 vs T491B106M025ZT |
T494B106M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TX3B106M025C1300 vs T494B106M025AHAUTO7280 |
TR3B106M025D1100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TX3B106M025C1300 vs TR3B106M025D1100 |
TR3B106M025C1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TX3B106M025C1300 vs TR3B106M025C1300 |
TR3B106M025C0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TX3B106M025C1300 vs TR3B106M025C0450 |
T491B106M025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TX3B106M025C1300 vs T491B106M025ANAUTO |