TX486DX4-G100-GA
Texas Instruments
Description: IC,MICROPROCESSOR,32-BIT,CMOS,PGA,168PIN,CERAMIC

Overview of TX486DX4-G100-GA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNG-100 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft
ADSP-2101BG-100 Rochester Electronics LLC Digital Signal Processor
HSG1002 Renesas Electronics Corporation Small Signal Bip-TRSs for High Frequency Amplifier, , /

CAD Models for TX486DX4-G100-GA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TX486DX4-G100-GA by Texas Instruments

TX486DX4-G100-GA
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
PGA, PGA168,17X17
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
S-XPGA-P168
Number of Terminals
168
Package Body Material
CERAMIC
Package Code
PGA
Package Equivalence Code
PGA168,17X17
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
100 MHz
Supply Current-Max
800 mA
Supply Voltage-Nom
3.45 V
Surface Mount
NO
Technology
CMOS
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TX486DX4-G100-GA
    Texas Instruments
    IC,MICROPROCESSOR,32-BIT,CMOS,PGA,168PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX486DX4-G100-GA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX486DX4-G100-GA by Texas Instruments

Select Manufacturer
Which Manufacturer of TX486DX4-G100-GA would you like to use for your alert(s)?
  • Please alert me when TX486DX4-G100-GA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TX486DX4-G100-GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX486DX4-G100-GA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TX486DX4-G100-GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX486DX4-G100-GA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX486DX4-G100-GA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: