Part Details for TXB0101DBVR by Texas Instruments
Results Overview of TXB0101DBVR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXB0101DBVR Information
TXB0101DBVR by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TXB0101DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21664-1-ND
|
DigiKey | IC XLTR VL BIDIR SOT-23-6 Min Qty: 1 Container: Cut Tape |
331 Cut Tape |
|
$0.2892 / $0.6000 | Buy Now |
|
DISTI #
296-21664-6-ND
|
DigiKey | IC XLTR VL BIDIR SOT-23-6 Min Qty: 1 Container: Digi-Reel |
331 Digi-Reel® |
|
$0.2892 / $0.6000 | Buy Now |
|
DISTI #
595-TXB0101DBVR
|
Mouser Electronics | Translation - Voltage Levels 1B Bidir Vltg-Level Translator A 595-TXB A 595-TXB0101DBVT RoHS: Compliant | 2650 |
|
$0.2630 / $0.6000 | Buy Now |
|
DISTI #
86292112
|
Verical | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1127 Package Multiple: 1 Date Code: 0701 | Americas - 84951 |
|
$0.2486 / $0.3329 | Buy Now |
|
DISTI #
93866177
|
Verical | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2235 | Americas - 2138 |
|
$0.2150 / $0.3483 | Buy Now |
|
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO6 | 1888 |
|
$0.1960 / $0.9800 | Buy Now |
|
|
Rochester Electronics | Voltage Level Translator Bidirectional Tri-State, Non-Inverted SOT-23-6 T/R RoHS: Compliant Status: Active Min Qty: 1 | 92229 |
|
$0.1989 / $0.3208 | Buy Now |
|
|
Ameya Holding Limited | TXB0101DBVR 逻辑电平转换器, 三态输出, 1.2 → 3.6(A 端口)V,1.65 → 5.5(B 端口)V, 6针 SOT-23封装 | 1588 |
|
RFQ | |
|
|
Chip Stock | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-23 -40 to 85 | 28916 |
|
RFQ | |
|
|
Win Source Electronics | IC VOLT-LVL TRANSL 1BIT SOT23-6 | 3260 |
|
$0.2560 / $0.3840 | Buy Now |
US Tariff Estimator: TXB0101DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TXB0101DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TXB0101DBVR Part Data Attributes
|
|
TXB0101DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0101DBVR
Texas Instruments
1 Func, True Output, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Delay-Max | 14.2 Ns | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.00002 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.008 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.4 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.65 V | |
| Supply Voltage1-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
TXB0101DBVR Frequently Asked Questions (FAQ)
-
The TXB0101DBVR can handle data rates up to 100 Mbps.
-
Yes, the TXB0101DBVR is compatible with both 3.3V and 5V systems, making it a versatile voltage translator.
-
To ensure signal integrity, use a low-ESR capacitor (e.g., 0.1 μF) between VCCA and GND, and VCCB and GND, and keep the layout as short and direct as possible.
-
Yes, the TXB0101DBVR is a bidirectional voltage translator, allowing data to be transmitted in both directions.
-
The power consumption of the TXB0101DBVR is typically around 10 μA (VCCA = 3.3V, VCCB = 5V, and no load).